
BSH114,215 | |
---|---|
DigiKey Part Number | 1727-6214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSH114,215 |
Description | MOSFET N-CH 100V 500MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 500mA (Ta) 360mW (Ta), 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH114,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 830mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |