BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7M45-40EX

DigiKey Part Number
1727-2563-2-ND - Tape & Reel (TR)
1727-2563-1-ND - Cut Tape (CT)
1727-2563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M45-40EX
Description
MOSFET N-CH 40V 19A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 19A (Tc) 31W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
317 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.35500$13.55
50$0.99720$49.86
100$0.88140$88.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.44999$674.99
3,000$0.40932$1,227.96
Manufacturers Standard Package
Unit Price without GST:$2.17000
Unit Price with GST:$2.49550