
BUK9660-100A,118 | |
---|---|
DigiKey Part Number | 1727-7198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9660-100A,118 |
Description | MOSFET N-CH 100V 26A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tc) 106W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1924 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |