
BUK9M14-40EX | |
|---|---|
DigiKey Part Number | 1727-2571-2-ND - Tape & Reel (TR) 1727-2571-1-ND - Cut Tape (CT) 1727-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M14-40EX |
Description | MOSFET N-CH 40V 44A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M14-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1211 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $1.80500 | $18.05 |
| 50 | $1.34100 | $67.05 |
| 100 | $1.19040 | $119.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.79755 | $1,196.33 |
| 3,000 | $0.73282 | $2,198.46 |
| Unit Price without GST: | $2.87000 |
|---|---|
| Unit Price with GST: | $3.30050 |










