
BUK9M17-30EX | |
|---|---|
DigiKey Part Number | 1727-2573-2-ND - Tape & Reel (TR) 1727-2573-1-ND - Cut Tape (CT) 1727-2573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M17-30EX |
Description | MOSFET N-CH 30V 37A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M17-30EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 725 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.55900 | $15.59 |
| 50 | $1.15180 | $57.59 |
| 100 | $1.02030 | $102.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.67641 | $1,014.61 |
| 3,000 | $0.61971 | $1,859.13 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |

