
BZV90-C75,115 | |
---|---|
DigiKey Part Number | 1727-BZV90-C75,115TR-ND - Tape & Reel (TR) 1727-BZV90-C75,115CT-ND - Cut Tape (CT) 1727-BZV90-C75,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C75,115 |
Description | DIODE ZENER 75V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.24600 | $12.46 |
50 | $0.91540 | $45.77 |
100 | $0.80810 | $80.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55845 | $558.45 |
2,000 | $0.50720 | $1,014.40 |
Unit Price without GST: | $2.01000 |
---|---|
Unit Price with GST: | $2.31150 |