


BZX84W-C20F | |
---|---|
DigiKey Part Number | 1727-8293-2-ND - Tape & Reel (TR) 1727-8293-1-ND - Cut Tape (CT) 1727-8293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C20F |
Description | DIODE ZENER 20V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05246 | $524.60 |
20,000 | $0.04711 | $942.20 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |