


BZX84W-C2V4F | |
|---|---|
DigiKey Part Number | 1727-8297-2-ND - Tape & Reel (TR) 1727-8297-1-ND - Cut Tape (CT) 1727-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C2V4F |
Description | DIODE ZENER 2.4V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20100 | $2.01 |
| 50 | $0.14320 | $7.16 |
| 100 | $0.12390 | $12.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05246 | $524.60 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

