SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-C2V7X

DigiKey Part Number
BZX84W-C2V7X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C2V7X
Description
DIODE ZENER 2.7V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 93,000 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06423$192.69
6,000$0.05703$342.18
Manufacturers Standard Package
Unit Price without GST:$0.06423
Unit Price with GST:$0.07386

Other Suppliers on DigiKey

93,000In Stock
Ships from Rochester Electronics, LLC