
MJD148-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD148-QJTR-ND - Tape & Reel (TR) 1727-MJD148-QJCT-ND - Cut Tape (CT) 1727-MJD148-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD148-QJ |
Description | TRANS NPN 45V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37588 | $1,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06200 | $10.62 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.68370 | $68.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.54700 | $54.70 |
| 500 | $0.41656 | $208.28 |
| 1,000 | $0.37448 | $374.48 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |

