
MJD2873-QJ | |
|---|---|
DigiKey Part Number | 1727-MJD2873-QJTR-ND - Tape & Reel (TR) 1727-MJD2873-QJCT-ND - Cut Tape (CT) 1727-MJD2873-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD2873-QJ |
Description | TRANS NPN 50V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD2873-QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96400 | $9.64 |
| 50 | $0.70340 | $35.17 |
| 100 | $0.61870 | $61.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36920 | $923.00 |
| 5,000 | $0.33691 | $1,684.55 |
| Unit Price without GST: | $1.56000 |
|---|---|
| Unit Price with GST: | $1.79400 |

