MJD31CAJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,369
Unit Price: $1.55000
Datasheet

Direct


onsemi
In Stock: 1,756
Unit Price: $2.01000
Datasheet

Direct


onsemi
In Stock: 1,991
Unit Price: $2.01000
Datasheet

Similar


onsemi
In Stock: 672
Unit Price: $2.23000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,500
Unit Price: $1.95000
Datasheet
MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CAJ

DigiKey Part Number
1727-8685-2-ND - Tape & Reel (TR)
1727-8685-1-ND - Cut Tape (CT)
1727-8685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CAJ
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
1.6 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.97500$9.75
50$0.71180$35.59
100$0.62630$62.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37404$935.10
5,000$0.34141$1,707.05
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.81700