TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3L
TO-247-3L

NSF080120L3A0Q

DigiKey Part Number
1727-NSF080120L3A0-ND
Manufacturer
Manufacturer Product Number
NSF080120L3A0Q
Description
SICFET N-CH 1200V 35A TO247-3
Customer Reference
Detailed Description
N-Channel 1200 V 35A (Tc) 183W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
120mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
2.9V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 15 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1335 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
183W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$15.48000$15.48
10$10.55200$105.52
450$6.72187$3,024.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.48000
Unit Price with GST:$17.80200