
PBLS1501Y,115 | |
---|---|
DigiKey Part Number | 1727-5686-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS1501Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS1501Y,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 15V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V / 150 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 280MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23254 | $697.62 |
6,000 | $0.21098 | $1,265.88 |
Unit Price without GST: | $0.23254 |
---|---|
Unit Price with GST: | $0.26742 |