
74HC4053BZX | |
|---|---|
DigiKey Part Number | 1727-74HC4053BZXTR-ND - Tape & Reel (TR) 1727-74HC4053BZXCT-ND - Cut Tape (CT) 1727-74HC4053BZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053BZX |
Description | IC SWITCH SPDTX3 160OHM 16DHXQFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-DHXQFN (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 37ns, 36ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-DHXQFN (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.60200 | $6.02 |
| 50 | $0.49460 | $24.73 |
| 100 | $0.46190 | $46.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36763 | $1,102.89 |
| 6,000 | $0.35720 | $2,143.20 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

