
PESD5V0S1BB,335 | |
---|---|
DigiKey Part Number | 1727-5799-2-ND - Tape & Reel (TR) 1727-5799-1-ND - Cut Tape (CT) 1727-5799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BB,335 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BB,335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.45500 | $4.55 |
50 | $0.32680 | $16.34 |
100 | $0.28470 | $28.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.09943 | $1,988.60 |
40,000 | $0.09111 | $3,644.40 |
Unit Price without GST: | $0.74000 |
---|---|
Unit Price with GST: | $0.85100 |