BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2AX-QVL

DigiKey Part Number
1727-PRTR5V0U2AX-QVLTR-ND - Tape & Reel (TR)
1727-PRTR5V0U2AX-QVLCT-ND - Cut Tape (CT)
1727-PRTR5V0U2AX-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2AX-QVL
Description
TVS DIODE 5.5VWM SOT143B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
DVI, HDMI, USB
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,518
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.39900$13.99
50$1.03100$51.55
100$0.91170$91.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42817$4,281.70
20,000$0.39876$7,975.20
Manufacturers Standard Package
Unit Price without GST:$2.25000
Unit Price with GST:$2.58750