
PMBT5550-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT5550-QRTR-ND - Tape & Reel (TR) 1727-PMBT5550-QRCT-ND - Cut Tape (CT) 1727-PMBT5550-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5550-QR |
Description | TRANS NPN 140V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31100 | $3.11 |
| 100 | $0.19370 | $19.37 |
| 500 | $0.14254 | $71.27 |
| 1,000 | $0.12593 | $125.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09487 | $284.61 |
| 6,000 | $0.08506 | $510.36 |
| 9,000 | $0.08006 | $720.54 |
| 15,000 | $0.07443 | $1,116.45 |
| 21,000 | $0.07109 | $1,492.89 |
| 30,000 | $0.06785 | $2,035.50 |
| 75,000 | $0.06073 | $4,554.75 |
| 150,000 | $0.05633 | $8,449.50 |
| 300,000 | $0.05326 | $15,978.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

