PMEG045T100EPDAZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,918
Unit Price: $2.69000
Datasheet

Similar


onsemi
In Stock: 8,253
Unit Price: $1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,569
Unit Price: $1.73000
Datasheet
TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG045T100EPDAZ

DigiKey Part Number
1727-7495-2-ND - Tape & Reel (TR)
1727-7495-1-ND - Cut Tape (CT)
1727-7495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045T100EPDAZ
Description
DIODE SCHOTTKY 45V 14A CFP15
Customer Reference
Detailed Description
Diode 45 V 14A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG045T100EPDAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
14A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
80 µA @ 45 V
Capacitance @ Vr, F
1400pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 5,237 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.68800$16.88
50$1.25000$62.50
100$1.10880$110.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63975$3,198.75
10,000$0.59468$5,946.80
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$3.09350

Other Suppliers on DigiKey

5,237In Stock
Ships from Rochester Electronics, LLC