
PTVS43VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS43VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS43VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS43VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS43VS1UR-QX |
Description | TVS DIODE 43VWM 69.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V (Max) | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.72900 | $7.29 |
| 50 | $0.53000 | $26.50 |
| 100 | $0.46480 | $46.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26584 | $797.52 |
| 6,000 | $0.24208 | $1,452.48 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.36850 |

