


PZU4.3B3A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU4.3B3A-QXTR-ND - Tape & Reel (TR) 1727-PZU4.3B3A-QXCT-ND - Cut Tape (CT) 1727-PZU4.3B3A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3B3A-QX |
Description | DIODE ZENER 4.38V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.38 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.34000 | $3.40 |
| 50 | $0.24360 | $12.18 |
| 100 | $0.21180 | $21.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08246 | $247.38 |
| 6,000 | $0.07377 | $442.62 |
| 9,000 | $0.06934 | $624.06 |
| 15,000 | $0.06435 | $965.25 |
| 21,000 | $0.06140 | $1,289.40 |
| 30,000 | $0.05852 | $1,755.60 |
| 75,000 | $0.05221 | $3,915.75 |
| 150,000 | $0.04831 | $7,246.50 |
| 300,000 | $0.04504 | $13,512.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

