
784278-01 | |
|---|---|
DigiKey Part Number | 2770-784278-01-ND |
Manufacturer | |
Manufacturer Product Number | 784278-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | BNC | |
Number of Inputs and Type | 6 - Analog | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34,990.32000 | $34,990.32 |
| Unit Price without GST: | $34,990.32000 |
|---|---|
| Unit Price with GST: | $40,238.86800 |

