
786671-01 | |
|---|---|
DigiKey Part Number | 2770-786671-01-ND |
Manufacturer | |
Manufacturer Product Number | 786671-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | PXI | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37,331.20000 | $37,331.20 |
| Unit Price without GST: | $37,331.20000 |
|---|---|
| Unit Price with GST: | $42,930.88000 |





