

LGY1V183MELC40 | |
---|---|
DigiKey Part Number | 493-8645-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V183MELC40 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V183MELC40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.025 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.50000 | $14.50 |
10 | $10.24200 | $102.42 |
50 | $8.48060 | $424.03 |
200 | $7.46465 | $1,492.93 |
600 | $6.88887 | $4,133.32 |
1,000 | $6.67379 | $6,673.79 |
2,600 | $6.60765 | $17,179.89 |
Unit Price without GST: | $14.50000 |
---|---|
Unit Price with GST: | $16.67500 |