LNU2G822MSEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $192.92267
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $192.92267
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $192.92267
Datasheet
LNU2W682MSEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNU2W682MSEH
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNU2G822MSEH

DigiKey Part Number
493-13805-ND
Manufacturer
Manufacturer Product Number
LNU2G822MSEH
Description
CAP ALUM 8200UF 20% 400V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24.2 A @ 120 Hz
Ripple Current @ High Frequency
33.88 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
6.811" (173.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
15$213.20267$3,198.04
Manufacturers Standard Package
Unit Price without GST:$213.20267
Unit Price with GST:$245.18307