

PCR1H820MCL1GS | |
---|---|
DigiKey Part Number | 493-13771-2-ND - Tape & Reel (TR) 493-13771-1-ND - Cut Tape (CT) 493-13771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H820MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.59000 | $5.59 |
10 | $3.74000 | $37.40 |
50 | $2.97180 | $148.59 |
100 | $2.72990 | $272.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.31368 | $1,156.84 |
1,000 | $2.18277 | $2,182.77 |
1,500 | $2.11673 | $3,175.09 |
2,500 | $2.04315 | $5,107.87 |
3,500 | $1.99991 | $6,999.69 |
5,000 | $1.95815 | $9,790.75 |
6,000 | $1.95623 | $11,737.38 |
Unit Price without GST: | $5.59000 |
---|---|
Unit Price with GST: | $6.42850 |