

PCR1V221MCL1GS | |
---|---|
DigiKey Part Number | 493-13763-2-ND - Tape & Reel (TR) 493-13763-1-ND - Cut Tape (CT) 493-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1V221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1V221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.19800 | $41.98 |
50 | $3.35320 | $167.66 |
100 | $3.08640 | $308.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.68023 | $1,072.09 |
800 | $2.52713 | $2,021.70 |
1,200 | $2.44989 | $2,939.87 |
2,000 | $2.36384 | $4,727.68 |
2,800 | $2.31329 | $6,477.21 |
4,000 | $2.26445 | $9,057.80 |
4,800 | $2.25534 | $10,825.63 |
Unit Price without GST: | $6.24000 |
---|---|
Unit Price with GST: | $7.17600 |