

PLX1H270MDL1TD | |
---|---|
DigiKey Part Number | 493-4682-1-ND - Cut Tape (CT) 493-4682-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1H270MDL1TD |
Description | CAP ALUM POLY 27UF 20% 50V TH |
Customer Reference | |
Detailed Description | 27 µF 50 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1H270MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.22000 | $6.22 |
10 | $4.19600 | $41.96 |
50 | $3.35720 | $167.86 |
100 | $3.09260 | $309.26 |
500 | $2.63818 | $1,319.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.49525 | $2,495.25 |
2,000 | $2.37657 | $4,753.14 |
3,000 | $2.31671 | $6,950.13 |
5,000 | $2.25004 | $11,250.20 |
7,000 | $2.24805 | $15,736.35 |
Unit Price without GST: | $6.22000 |
---|---|
Unit Price with GST: | $7.15300 |