

UCYW6820MHD6 | |
|---|---|
DigiKey Part Number | 493-6977-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6820MHD6 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6820MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 730 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.46 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.62000 | $7.62 |
| 10 | $5.19200 | $51.92 |
| 50 | $4.18280 | $209.14 |
| 300 | $3.46627 | $1,039.88 |
| 600 | $3.26907 | $1,961.44 |
| 1,200 | $3.10529 | $3,726.35 |
| 2,700 | $2.94863 | $7,961.30 |
| 5,100 | $2.92259 | $14,905.21 |
| Unit Price without GST: | $7.62000 |
|---|---|
| Unit Price with GST: | $8.76300 |




