UHW2A181MHD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 931
Unit Price: $2.91000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 946
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,969
Unit Price: $2.30000
Datasheet
UHW1K561MHD6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW1K561MHD6

UHW2A181MHD

DigiKey Part Number
493-17848-ND
Manufacturer
Manufacturer Product Number
UHW2A181MHD
Description
CAP ALUM 180UF 20% 100V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A181MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.25100$22.51
50$1.75320$87.66
100$1.59560$159.56
500$1.32458$662.29
1,000$1.23927$1,239.27
3,000$1.13266$3,397.98
5,000$1.09283$5,464.15
Manufacturers Standard Package
Unit Price without GST:$3.44000
Unit Price with GST:$3.95600