KL Series 10x13.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL Series 10x13.5mm

UKL1V101KPDANA

DigiKey Part Number
493-14493-ND
Manufacturer
Manufacturer Product Number
UKL1V101KPDANA
Description
CAP ALUM 100UF 10% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V101KPDANA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.81200$8.12
50$0.60840$30.42
200$0.48990$97.98
600$0.42232$253.39
1,000$0.39697$396.97
2,600$0.35796$930.70
5,000$0.33645$1,682.25
Manufacturers Standard Package
Unit Price without GST:$1.29000
Unit Price with GST:$1.48350