UPJ Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16mm

UPJ1A271MED1TD

DigiKey Part Number
493-4998-1-ND - Cut Tape (CT)
493-4998-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A271MED1TD
Description
CAP ALUM 270UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A271MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Impedance
310 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,781
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.49000$4.90
50$0.36000$18.00
100$0.31890$31.89
500$0.24804$124.02
1,000$0.22565$225.65
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850