UPJ2C4R7MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 2,170
Unit Price: $1.09000
Datasheet

Upgrade


Nichicon
In Stock: 1,290
Unit Price: $1.86000
Datasheet

Similar


Nichicon
In Stock: 1,402
Unit Price: $0.77000
Datasheet

Similar


Nichicon
In Stock: 1,306
Unit Price: $0.94000
Datasheet

Similar


Nichicon
In Stock: 3,506
Unit Price: $0.61000
Datasheet

Upgrade


Rubycon
In Stock: 1,080
Unit Price: $1.64000
Datasheet

Upgrade


Rubycon
In Stock: 86,521
Unit Price: $1.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6,370
Unit Price: $1.20000
Datasheet
UPJ Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 10mm

UPJ2C4R7MPD

DigiKey Part Number
493-15691-ND
Manufacturer
Manufacturer Product Number
UPJ2C4R7MPD
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C4R7MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
91.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes