



UPM1A562MHD6TN | |
|---|---|
DigiKey Part Number | 493-5211-1-ND - Cut Tape (CT) 493-5211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A562MHD6TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.44 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.97200 | $29.72 |
| 50 | $2.33960 | $116.98 |
| 100 | $2.14020 | $214.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.92712 | $481.78 |
| 500 | $1.79722 | $898.61 |
| 750 | $1.73167 | $1,298.75 |
| 1,250 | $1.65862 | $2,073.28 |
| 1,750 | $1.61566 | $2,827.41 |
| 2,500 | $1.57417 | $3,935.43 |
| 6,250 | $1.48415 | $9,275.94 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $5.16350 |

