



UPS1J151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5373-1-ND - Cut Tape (CT) 493-5373-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J151MPD1TD |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.72100 | $36.05 |
| 100 | $0.64690 | $64.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51884 | $259.42 |
| 1,000 | $0.47847 | $478.47 |
| 1,500 | $0.45807 | $687.11 |
| 2,500 | $0.43534 | $1,088.35 |
| 3,500 | $0.42198 | $1,476.93 |
| 5,000 | $0.40906 | $2,045.30 |
| 12,500 | $0.38103 | $4,762.88 |
| 25,000 | $0.36396 | $9,099.00 |
| 50,000 | $0.35106 | $17,553.00 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.73650 |

