UPW1J391MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.80234

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.71562
Datasheet
UPW SERIES 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 27mm

UPW1J391MHD1TO

DigiKey Part Number
493-12110-1-ND - Cut Tape (CT)
493-12110-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J391MHD1TO
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J391MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.53900$15.39
50$1.17960$58.98
100$1.06630$106.63
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.87110$435.55
1,000$0.80959$809.59
1,500$0.77855$1,167.83
2,500$0.74394$1,859.85
3,500$0.72360$2,532.60
5,000$0.70395$3,519.75
6,000$0.69461$4,167.66
12,000$0.66299$7,955.88
12,500$0.66131$8,266.38
Manufacturers Standard Package
Unit Price without GST:$2.39000
Unit Price with GST:$2.74850