



UVY2W2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2W2R2MPD1TACT-ND - Cut Tape (CT) UVY2W2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W2R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 23 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.83400 | $8.34 |
| 50 | $0.62540 | $31.27 |
| 100 | $0.55890 | $55.89 |
| 500 | $0.44476 | $222.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40872 | $408.72 |
| 2,000 | $0.37877 | $757.54 |
| 3,000 | $0.36364 | $1,090.92 |
| 5,000 | $0.34678 | $1,733.90 |
| 7,000 | $0.33687 | $2,358.09 |
| 10,000 | $0.32729 | $3,272.90 |
| 12,000 | $0.32274 | $3,872.88 |
| 24,000 | $0.30733 | $7,375.92 |
| 25,000 | $0.30651 | $7,662.75 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

