UVY Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVY Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2W2R2MPD1TD

DigiKey Part Number
493-13002-1-ND - Cut Tape (CT)
493-13002-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2W2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2W2R2MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
23 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,660
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.63700$6.37
50$0.47260$23.63
100$0.42070$42.07
500$0.33084$165.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.30247$302.47
2,000$0.27889$557.78
3,000$0.26697$800.91
5,000$0.25370$1,268.50
7,000$0.24590$1,721.30
10,000$0.23835$2,383.50
12,000$0.23477$2,817.24
24,000$0.22263$5,343.12
25,000$0.22199$5,549.75
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.18450