



| UWG0J102MNL1GS | |
|---|---|
| DigiKey Part Number | 493-6299-2-ND - Tape & Reel (TR) 493-6299-1-ND - Cut Tape (CT) 493-6299-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UWG0J102MNL1GS | 
| Description | CAP ALUM 1000UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UWG0J102MNL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | - | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
| Impedance | 150 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.99000 | $1.99 | 
| 10 | $1.27000 | $12.70 | 
| 50 | $0.96700 | $48.35 | 
| 100 | $0.87110 | $87.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $0.70568 | $352.84 | 
| 1,000 | $0.65358 | $653.58 | 
| 1,500 | $0.62728 | $940.92 | 
| 2,500 | $0.59797 | $1,494.92 | 
| 3,500 | $0.58073 | $2,032.55 | 
| 5,000 | $0.56409 | $2,820.45 | 
| 6,000 | $0.55617 | $3,337.02 | 
| 12,000 | $0.52938 | $6,352.56 | 
| 12,500 | $0.52795 | $6,599.38 | 
| Unit Price without GST: | $1.99000 | 
|---|---|
| Unit Price with GST: | $2.28850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand