Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWT1H010MCL2GB | |
|---|---|
DigiKey Part Number | 493-2215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT1H010MCL2GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H010MCL2GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 8.85 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |








