UWX1A330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,928
Unit Price: $0.99000
Datasheet

Direct


Nichicon
In Stock: 2,314
Unit Price: $0.90000
Datasheet

Direct


Nichicon
In Stock: 246
Unit Price: $0.55000
Datasheet

Direct


Nichicon
In Stock: 1,000
Unit Price: $0.31232
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $0.68000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.25851
Datasheet

Upgrade


Nichicon
In Stock: 13,153
Unit Price: $0.92000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.15196
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.10876
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,799
Unit Price: $0.48000
Datasheet

Upgrade


Würth Elektronik
In Stock: 14,479
Unit Price: $0.50000
Datasheet

Upgrade


Würth Elektronik
In Stock: 317
Unit Price: $0.39000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $1.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10807
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWX1A330MCL1GB

DigiKey Part Number
493-2093-2-ND - Tape & Reel (TR)
493-2093-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWX1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1A330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
61.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes