

UZG1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10050-2-ND - Tape & Reel (TR) 493-10050-1-ND - Cut Tape (CT) 493-10050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.97200 | $9.72 |
| 50 | $0.73220 | $36.61 |
| 100 | $0.65630 | $65.63 |
| 500 | $0.52554 | $262.77 |
| 1,000 | $0.48436 | $484.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45010 | $900.20 |
| 4,000 | $0.42164 | $1,686.56 |
| 6,000 | $0.40728 | $2,443.68 |
| 10,000 | $0.39127 | $3,912.70 |
| 14,000 | $0.38187 | $5,346.18 |
| 20,000 | $0.37278 | $7,455.60 |
| 24,000 | $0.36846 | $8,843.04 |
| 48,000 | $0.35810 | $17,188.80 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.78250 |








