



UZS1H4R7MCL1GB | |
|---|---|
DigiKey Part Number  | 493-10155-2-ND - Tape & Reel (TR) 493-10155-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | UZS1H4R7MCL1GB  | 
Description  | CAP ALUM 4.7UF 20% 50V SMD  | 
Customer Reference  | |
Detailed Description  | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UZS1H4R7MCL1GB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | -  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 20 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 30 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.181" (4.60mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.05000 | $1.05 | 
| 10 | $0.65000 | $6.50 | 
| 50 | $0.48360 | $24.18 | 
| 100 | $0.43080 | $43.08 | 
| 500 | $0.33988 | $169.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.27540 | $550.80 | 
| Unit Price without GST: | $1.05000 | 
|---|---|
| Unit Price with GST: | $1.20750 | 

