JP-30 1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-30 10K

DigiKey Part Number
JP-3010K-ND
Manufacturer
Manufacturer Product Number
JP-30 10K
Description
POT 10K OHM 1.5W CERMET LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±2%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
Continuous
Resistive Material
Cermet
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
1.024" (26.00mm)
Actuator Diameter
0.157" (4.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 1.181" Dia (30.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$98.76000$98.76
Manufacturers Standard Package
Unit Price without GST:$98.76000
Unit Price with GST:$113.57400