
NJM2135M | |
---|---|
DigiKey Part Number | 2129-NJM2135M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2135M |
Description | IC AMP CLASS AB MONO 400MW 8DMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400mW x 1 @ 100Ohm | |
Voltage - Supply | 2V ~ 16V | |
Features | Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 8-DMP | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.83466 | $1,669.32 |
Unit Price without GST: | $0.83466 |
---|---|
Unit Price with GST: | $0.95986 |