NJM2886DL3-18-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM2886DL3-18-TE1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2887DL3-TE1

DigiKey Part Number
2129-NJM2887DL3-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2887DL3-TE1
Description
IC REG LIN POS ADJ 500MA TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.18V @ 300mA
Current - Output
Current - Quiescent (Iq)
300 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92968$2,789.04
6,000$0.90819$5,449.14
9,000$0.89742$8,076.78
15,000$0.88550$13,282.50
Manufacturers Standard Package
Unit Price without GST:$0.92968
Unit Price with GST:$1.06913