RP130K341D5-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP130K341D5-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP114K181D-TR

DigiKey Part Number
2129-RP114K181D-TR-ND - Tape & Reel (TR)
2129-RP114K181D-CT-ND - Cut Tape (CT)
2129-RP114K181D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP114K181D-TR
Description
IC REG LINEAR 1.8V 300MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 300mA, 0.39V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,084
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.15800$11.58
25$1.04320$26.08
100$0.91690$91.69
250$0.85652$214.13
500$0.82016$410.08
1,000$0.79025$790.25
2,500$0.75865$1,896.63
5,000$0.73961$3,698.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.72394$7,239.40
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.86300