MAX11045BECB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP402K331A-TR

DigiKey Part Number
2129-RP402K331A-TR-ND - Tape & Reel (TR)
2129-RP402K331A-CT-ND - Cut Tape (CT)
2129-RP402K331A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP402K331A-TR
Description
IC REG BOOST 3.3V 800MA 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.6V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,035
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.97700$19.77
25$1.79240$44.81
100$1.59100$159.10
250$1.49492$373.73
500$1.43694$718.47
1,000$1.38924$1,389.24
2,500$1.33981$3,349.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.19626$5,981.30
Manufacturers Standard Package
Unit Price without GST:$2.71000
Unit Price with GST:$3.11650