

M2022SS2W13 | |
|---|---|
DigiKey Part Number | 360-3262-ND |
Manufacturer | |
Manufacturer Product Number | M2022SS2W13 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2022SS2W13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |


