
MSN22AFW01 | |
---|---|
DigiKey Part Number | 360-MSN22AFW01-ND |
Manufacturer | |
Manufacturer Product Number | MSN22AFW01 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN22AFW01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.73000 | $13.73 |
10 | $11.42200 | $114.22 |
25 | $10.57920 | $264.48 |
100 | $9.44530 | $944.53 |
250 | $8.80064 | $2,200.16 |
500 | $8.36984 | $4,184.92 |
1,000 | $7.98686 | $7,986.86 |
Unit Price without GST: | $13.73000 |
---|---|
Unit Price with GST: | $15.78950 |